RO3101A-2

RFMi
198-RO3101A-2
RO3101A-2

製造商:

說明:
共鳴器 Resonator,SM,433.920 MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
53 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 3000   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$8.96 HK$26,880.00

商品屬性 屬性值 選擇屬性
RFMi
產品類型: 共鳴器
RoHS:  
433.95 MHz
SMD/SMT
SM5035-4
- 40 C
RO
Reel
品牌: RFMi
組裝國家: Not Available
擴散國: Not Available
原產國: TW
頻率穩定性: 10 PPM
高度: 1.53 mm
長度: 5 mm
負載電容: 2.4 pF
工作電源電壓: 30 VDC
工作溫度範圍: - 40 C to + 85 C
產品類型: Resonators
原廠包裝數量: 500
子類別: Resonators
公司名稱: RFMi
類型: SAW Resonator
寬度: 3.5 mm
每件重量: 44.681 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

Surface Acoustic Wave (SAW) Resonators

RFMi Surface Acoustic Wave (SAW) Resonators are highly reliable SMT resonators, designed for high performance in a 30MHz to 3.7GHz frequency range. The resonators operate within LTE, ISM, GPS, and GNSS frequency bands and offer low resistance ratings. The compact resonators provide a hermetically sealed ceramic package and quartz frequency stabilization. The RFMi SAW Resonators are RoHS compliant, AEC-Q200 qualified, and made in IATF16949-certified factories. The resonators also support PPAP for automotive applications. Typical applications include telecom infrastructure, access points/terminals, industrial and consumer Internet of Things (IoT), and medical.