B39171B3942U310

RF360
871-B39171B3942U310
B39171B3942U310

製造商:

說明:
訊號調節 - 40 C to + 125 C 169.5 MHz 1.9 dB 6 V 50 Ohms Ceramic ISM filter

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,027

庫存:
2,027 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.74 HK$18.74
HK$13.73 HK$137.30
HK$13.40 HK$335.00
HK$11.84 HK$1,184.00
HK$11.59 HK$2,897.50
HK$10.03 HK$5,015.00
HK$9.37 HK$9,370.00
完整捲(訂購多個3000)
HK$9.12 HK$27,360.00
HK$8.01 HK$48,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Qualcomm RF360
產品類型: 訊號調節
RoHS:  
Signal Conditioning
SAW Filters
169.5 MHz
6 V
50 Ohms
SMD/SMT
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
品牌: RF360
插入損耗: 1.9 dB
安裝: Board Mount
工作溫度範圍: - 40 C to + 125 C
原廠包裝數量: 3000
子類別: Filters
類型: Low-Loss RF Filter
零件號別名: B3942
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
5A991.g

SAW/BAW Filters and Resonators

Qualcomm RF360 SAW (Surface Acoustic Wave) and BAW (Bulk Acoustic Wave) Filters and Resonators are AEC-Q200 qualified to satisfy harsh condition requirements, as well as shock and vibration. Hermetically sealed in ceramic packages that can withstand temperatures from -40°C to +125°C, the Qualcomm RF360 SAW/BAW filters and resonators provide a filtering function for RF signals at defined frequencies. These filters are found in all wireless applications, including mobile phones, wearables, smart homes, infrastructure, and industrial applications. In automotive applications, the SAW and BAW filters are suitable for navigation systems, tire pressure monitoring systems, and remote keyless entry.