RS3K-0505D/H3

RECOM Power
919-RS3K-0505D/H3
RS3K-0505D/H3

製造商:

說明:
DC/DC 轉換器 - 通孔 3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
352
預期24/4/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.69 HK$64.69
HK$62.80 HK$314.00
HK$61.90 HK$619.00
HK$60.01 HK$1,320.22
HK$58.12 HK$2,557.28
HK$55.57 HK$6,112.70
HK$52.11 HK$13,757.04
HK$51.54 HK$26,079.24
HK$51.13 HK$51,743.56

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
Isolated
2 Output
3 W
5 V
4.5 V
9 V
5 V
300 mA
- 5 V
300 mA
3 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
RS3K-Z
應用: Industrial
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 9.2 mm x 11.1 mm x 21.8 mm
輸入電壓: 4.5 VDC to 9 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: DC/DC Converter
原廠包裝數量: 22
子類別: DC-DC Converters
零件號別名: 10020194
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RS3K-Z DC/DC Converters

RECOM Power RS3K-Z DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC and a 2:1 input voltage range from 4.5VDC to 9VDC, allowing application flexibility. The converters offer a high accuracy and load regulation rating for stable operation in challenging conditions. The RS3K-Z series provides an ON/OFF control for quick and easy power management and various protections, including undervoltage lockout (UVLO) and continuous short circuit protection (SCP). The converters are housed in a regulated compact SIP8 package with a UL 94V-0 flammability-rated construction. The RECOM Power RS3K-Z DC/DC Converters are ideal for versatile industrial applications, including automation, datacom, telecom, and test and measurement.

RS3K-Z 3W Single-Output DC/DC Converters

RECOM Power RS3K-Z 3W Single-Output DC/DC Converters feature a wide 4:1 input voltage range from 9VDC to 36VDC, ensuring reliable performance in a wide range of applications, including industrial. These state-of-the-art DC/DC converters are equipped with an on/off control for quick and easy power management. The modules provide high accuracy of up to 86%, along with tight line and load regulation, to deliver stable operation under challenging conditions. Protections include continuous short circuit and undervoltage lockout (UVLO). The series offers IEC/EN/UL 62368-1 certification, 0% minimum load, and 3kVDC/1min basic isolation in a SIP8 package with 21.8mm x 9.2mm x 11.1mm dimensions (L x W x H). RECOM Power RS3K-Z 3W DC/DC converters operate in an industrial temperature range of -40°C to +80°C without derating.