RPMH3.3-1.5

RECOM Power
919-RPMH3.3-1.5
RPMH3.3-1.5

製造商:

說明:
DC/DC 轉換器 - SMD 4.95W 5-60Vin 1.5A 3.3Vout

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
180
預期12/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.95 HK$81.95
HK$78.91 HK$394.55
HK$77.60 HK$776.00
HK$75.95 HK$1,898.75
HK$74.72 HK$3,736.00
HK$73.49 HK$7,349.00
完整捲(訂購多個200)
HK$71.93 HK$14,386.00
HK$70.77 HK$28,308.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
48 V
5 V
60 V
3.3 V
1.5 A
12.19 mm (0.48 in)
12.19 mm (0.48 in)
3.75 mm (0.148 in)
Industrial
RPMH-1.5
品牌: RECOM Power
機箱類型: Enclosure
尺寸: 12.19 mm x 12.19 mm x 3.75 mm
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 200
子類別: DC-DC Converters
公司名稱: Innoline
零件號別名: 80000221
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RPMH-1.5 Non-Insulated Switching Regulator Modules

RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules are 1.5A single-output DC/DC converters. The modules feature a wide input voltage, accepting up to 60VDC input while providing a trimmable output from 2.6VDC to 28VDC. These 1.5A non-isolated switching regulator power modules include adjustable output, sequencing, soft-start control, on/off control, and power good signals. The ultra-compact modules have a low profile of 3.75mm with an efficiency of up to 97%. RECOM Power RPMH-1.5 Non-Insulated Switching Regulator Modules can operate at full load in ambient temperatures as high as +100°C and with power derating up to +105°C without forced air cooling. The package provides six-sided shielding for optimal EMC performance and heat management.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Highly Efficient Switching Regulators

RECOM Power Highly Efficient Switching Regulators are cost-effective, non-isolated modular, tiny drop-in solutions. These RECOM Power regulators are highly efficient, with accurate output voltages, extensive input voltage ranges, and wide operating temperature ranges.