RPMA5.0-4.5/OF

RECOM Power
919-RPMA5.0-4.5/OF
RPMA5.0-4.5/OF

製造商:

說明:
DC/DC 轉換器 - 通孔 1/32 Brick 9-53Vin 5-30Vout 4.5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 119

庫存:
119
可立即送貨
在途量:
80
預期31/7/2026
120
預期4/9/2026
工廠前置作業時間:
39
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$283.84 HK$283.84
HK$271.10 HK$1,355.50
HK$267.97 HK$2,679.70
HK$266.82 HK$5,336.40
HK$253.67 HK$15,220.20
HK$241.59 HK$24,159.00
HK$236.16 HK$61,401.60
500 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Non-Isolated
1 Output
9 V
53 V
5 V to 30 V
4.5 A
23.4 mm (0.921 in)
19.1 mm (0.752 in)
9.6 mm (0.378 in)
Industrial
RPMA-4.5
品牌: RECOM Power
機箱類型: Enclosure
組裝國家: TH
擴散國: Not Available
原產國: TH
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Bulk
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 20
子類別: DC-DC Converters
公司名稱: Innoline
零件號別名: 80000241
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RPMA-x/OF 1/32 Brick Open Frame DC/DC Converters

RECOM Power RPMA-x/OF 1/32 Brick Open Frame DC/DC Converters are high-efficiency, single-output, non-isolated buck converters with up to 4.5A or 8A output current in a 1/32nd brick case. The RPMA-x/OF devices offer a 9VDC to 53VDC input voltage range and trimmable output voltage ranges of 3.3VDC to 16.5VDC or 5VDC to 30VDC via a fixed trim resistor. With an efficiency of up to 98%, these converters operate at temperatures from -40°C to +85°C and come with a 3-year warranty. Typical applications for these highly compact, reliable converters include distributed power architecture voltage conversion for 12V, 24V, 28V, 36V, and 48V bus systems for industrial, medical, test and measurement, and telecom equipment.