RPH-3.0-T

RECOM Power
919-RPH-3.0-T
RPH-3.0-T

製造商:

說明:
開關穩壓器 3A DC/DC-Converter 'INNOLINE' SMD reg

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 430

庫存:
430 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$59.27 HK$59.27
HK$57.79 HK$577.90
HK$55.49 HK$1,387.25
HK$54.42 HK$5,442.00
HK$52.44 HK$11,012.40
HK$51.79 HK$21,751.80
HK$50.55 HK$53,077.50
5,040 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
QFN-47
Buck
1 V to 15 V
3 A
1 Output
4.5 V
55 V
450 uA
520 kHz
- 40 C
+ 125 C
RPH-3.0
Tray
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 4.5 VDC to 55 VDC
濕度敏感: Yes
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 210
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.5 VDC
公司名稱: INNOLINE
類型: Non Isolated Step Down Power Module
零件號別名: 80000340
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RPH-3.0 Non-Isolated Step-Down Power Module

RECOM RPH-3.0 Non-Isolated Step-Down Power Module features a buck regulator with an integrated shielded inductor, which ensures optimal performance and reliability. The power module provides a compact and versatile solution to power conversion needs. The module offers a fully programmable output voltage, a 3A max output current, and a 91% high efficiency. The RPH-3.0 series has various protections, including short circuit (SCP), over current (OCP), over voltage (OVP), and undervoltage lockout (UVLO), ensuring device longevity. The RECOM RPH-3.0 Non-Isolated Step-Down Power Module is ideal for various industrial and consumer electronics, including the Internet of Things (IoT) and telecom.