RPA40-11005SFR

RECOM Power
919-RPA40-11005SFR
RPA40-11005SFR

製造商:

說明:
DC/DC 轉換器 - 通孔 40W 36-160Vin 05Vout 8A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$809.83 HK$809.83
HK$778.43 HK$3,892.15
HK$749.34 HK$6,744.06
HK$691.38 HK$18,667.26
HK$684.81 HK$36,979.74
HK$682.01 HK$73,657.08
252 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
40 W
110 V
36 V
160 V
5 V
8 A
3 kV
56.4 mm x 36.83 mm x 15 mm
56.4 mm (2.22 in)
36.83 mm (1.45 in)
15 mm (0.591 in)
Industrial
RPA40-FR
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 56.4 mm x 36.83 mm x 15 mm
輸入電壓: +/- 36 VDC to +/- 160 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
原廠包裝數量: 9
子類別: DC-DC Converters
零件號別名: 21000551
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RPA40-FR Series DC-DC Converters

RECOM Power RPA40-FR Series DC-DC Converters offer a wide input range of 36VDC to 160VDC, a 3kVAC/1min reinforced isolation rating, and efficiency up to 90%. These converters feature a six-sided continuous shield, a 2" x 1" case, and trimmable outputs that are fully protected against overtemperature, short circuits, overcurrent, and overvoltage. RPA40-FR converters are fully specified devices with output currents up to 8A, have no minimum load, and offer tight regulation. RECOM Power RPA40-FR Series DC-DC Converters are EN45545-2, EN50155, and UL/EN/IEC 62368-1 certified, making them suitable for railway applications.