RP60Q-11012SRUW/P-HC

RECOM Power
919-RP60Q11012SUWPHC
RP60Q-11012SRUW/P-HC

製造商:

說明:
DC/DC 轉換器 - 通孔 60W 16-160Vin 12Vout 5A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,623.70 HK$1,623.70
HK$1,620.49 HK$9,722.94
HK$1,597.80 HK$15,978.00
HK$1,597.15 HK$41,525.90
HK$1,589.50 HK$79,475.00
100 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
40 W
110 V
16 V
160 V
12 V
3.33 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
25.4 mm (1 in)
Industrial
RP60Q-RUW
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 16 V to 160 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 2
子類別: DC-DC Converters
公司名稱: Powerline DC/DC
零件號別名: 30004916
每件重量: 88 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

RP40Q-RUW & RP60Q-RUW DC/DC Converters

RECOM Power RP40Q-RUW and RP60Q-RUW Quarter-Brick DC/DC converters feature a 12:1 ultra-wide input voltage range to cover input voltages from nominal 24VDC up to 110VDC. These converters offer 3kVDC/1min reinforced insulation, high efficiency over the entire input range, and isolated and regulated 5VDC to 48VDC outputs with sense and trim pins. The converters operate in a temperature range from -40°C to +68°C or +85°C without forced cooling or derating. RECOM RP40Q-RUW and RP60Q-RUW converters come in a quarter-brick case fitted with threaded inserts for secure mounting in high shock and vibration environments. These converters are designed for railway rolling stock and high-voltage battery applications.