RI3-1215S/H3

RECOM Power
919-RI3-1215S/H3
RI3-1215S/H3

製造商:

說明:
DC/DC 轉換器 - 通孔 3W 12Vin 15Vout 200mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$112.37 HK$112.37
HK$111.46 HK$1,114.60
HK$108.67 HK$2,716.75
HK$105.22 HK$4,419.24
HK$105.13 HK$8,830.92
HK$104.97 HK$26,452.44
HK$104.31 HK$52,572.24
1,008 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
3 W
12 V
10.8 V
13.2 V
15 V
200 mA
3 kV
SIP-4
11.5 mm (0.453 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
RI3
品牌: RECOM Power
合規: CAN; CB; EAC; IECEE; REACH; RoHS; UL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 10.8 V to 13.2 V
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 42
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10018191
每件重量: 2.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RI3 3W SIP4 Single Output DC/DC Converters

RECOM Power RI3 3W SIP4 Single Output DC/DC Converters are designed for applications where board space is at a premium. RECOM RI3 DC/DC Converters have the same footprint as RI 2W converters. Full output power is available with efficiencies up to 90% over the -40°C to +85°C operating temperature range. These converters can be used in ambient temperatures of up to +100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC, 2kVDC, or 3kVDC makes these converters suitable for many industrial applications.