RELV4-16

RECOM Power
919-RELV4-16
RELV4-16

製造商:

說明:
LED 電源供應器 3.2W/200mA 90-264Vin 16Vout DALI

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7

庫存:
7
可立即送貨
在途量:
10
預期20/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$333.81 HK$333.81
HK$313.10 HK$1,565.50
HK$295.02 HK$2,950.20
HK$283.59 HK$5,671.80
HK$266.57 HK$13,328.50
500 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: LED 電源供應器
RoHS:  
200 mA
16 VDC
3.2 W
90 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
112 mm (4.409 in)
42 mm (1.654 in)
24 mm (0.945 in)
Industrial
RELV4
IP20
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: DALI Digital Lighting Control Bus
最高工作溫度: + 45 C
最低工作溫度: - 20 C
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 10
子類別: Power Supplies
公司名稱: Lightline AC/DC
零件號別名: 20000986
每件重量: 199.584 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RELV4-16 DALI Bus Power Supply

RECOM RELV4-16 DALI Bus Power Supply is engineered to power a DALI digital lighting control bus and is fully compliant with the IEC62386 DALI standard. This power supply can be used with any DALI-certified product or controller. Output is current limited to 200mA, sufficient to power a complete DALI zone with up to 64 addressable DALI devices. The universal input voltage range from 90VAC to 264VAC allows the RELV4-16 to be used anywhere in the world. Its compact design with mounting tabs, enable it to be easily and conveniently integrated into any DALI network. An indicator LED shows Power OK and DALI bus traffic to aid installation and commissioning.