REC30K-4809S

RECOM Power
919-REC30K-4809S
REC30K-4809S

製造商:

說明:
DC/DC 轉換器 - 通孔 30W 36-75Vin 09Vout 3.34A

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 53

庫存:
53 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$184.46 HK$184.46
HK$177.63 HK$888.15
HK$174.68 HK$1,746.80
HK$170.98 HK$3,077.64
HK$168.18 HK$9,081.72
HK$165.47 HK$17,870.76
HK$161.93 HK$40,806.36
HK$159.22 HK$80,246.88

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
30 W
36 V
75 V
9 V
3.34 A
2 kV
25.4 mm x 25.4 mm x 10.2 mm
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC30K
應用: Industrial
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 25.4 mm x 25.4 mm x 10.2 mm
輸入電壓: 36 VDC to 75 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
原廠包裝數量: 18
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10020208
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RECx0K Regulated DC-DC Converters

RECOM Power RECx0K Regulated DC-DC Converters come in an industry-standard 1" x 1" package with 10W, 20W, and 30W power ratings. The REC10K-AW series converters offer a wide 4:1 input and are fully specified devices with output currents of up to 2A, high efficiency, no minimum load, and 1600VDC/1min. isolation. The REC20K-Z series converters feature a wide 4:1 input range, 5A maximum output current, 2000VDC/1min. isolation, and derate to +105°C ambient temperature rating. The REC30K converters have wide 2:1 and 4:1 input ranges with an output current of up to 6A and a 2000VDC/1min isolation rating. RECOM Power RECx0K Regulated DC-DC Converters are fully protected against short circuits, overcurrent, and overvoltage.