REC15-2415DZ/H2/M

RECOM Power
919-REC15-2415DZ/H2M
REC15-2415DZ/H2/M

製造商:

說明:
DC/DC 轉換器 - 通孔 15W 9-36VIN +/-15V THT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
17 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$539.48 HK$539.48
HK$504.21 HK$2,521.05
HK$489.91 HK$4,899.10
HK$462.21 HK$9,244.20
HK$457.61 HK$45,761.00
HK$422.01 HK$84,402.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
15 W
24 V
9 V
36 V
15 V
500 mA
- 15 V
500 mA
2 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC15-S_D(Z)/M
品牌: RECOM Power
合規: CAN/CSA; IEC; REACH; RoHS; UL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 9 V to 36 V
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 10
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10016365
每件重量: 27 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

REC15-M ECONOLINE 15W DC-DC Converters

RECOM Power REC15-M ECONOLINE 15W DC-DC Converters offer single and dual regulated outputs in a 2" x 1" package with industry-standard pin-out and remote on/off control. The components are available with 2kVDC or 3kVDC isolation and are suitable for higher power industrial applications. The REC15-M converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. Standard features include efficiency up to 87%, remote on/off control, and continuous short circuit protection.