RCD-24-0.50/PL/B-R

RECOM Power
919-RCD-24-0.50/PLBR
RCD-24-0.50/PL/B-R

製造商:

說明:
LED 電源供應器 0.5A LED-Driver REG 4.5-36Vin 2-35Vout

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
17 週 工廠預計生產時間。
最少: 400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個400)
HK$89.60 HK$35,840.00
HK$89.52 HK$71,616.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: LED 電源供應器
RoHS:  
Constant Current (CC)
0 A to 500 mA
2 VDC to 35 VDC
17.5 W
4.5 VDC to 36 VDC
With Dimming
1 Output
SMD/SMT
31 mm (1.22 in)
11.4 mm (0.449 in)
6.6 mm (0.26 in)
Industrial
RCD-24PL
品牌: RECOM Power
合規: RoHS; UL
最高工作溫度: + 80 C
最低工作溫度: - 40 C
敞開的/內附的框架: Open Frame
封裝: Reel
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 400
子類別: Power Supplies
公司名稱: Lightline
零件號別名: 81000048
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RCD-24 Lightline Regulated DC/DC Converters

RECOM Power RCD-24 Regulated DC/DC Converters are a step-down constant current source designed for driving high power white LEDs. With several standard output currents available (300mA, 350mA, 500mA, 600mA, 700mA, 1000mA, and 1200mA), these compact drivers can be used with a wide range of LED applications. The components feature very high efficiency, a wide input voltage range, high ambient temperature range, and two means of dimming-PWM/digital control and analog voltage dimming, both of which are independent and can be combined. These drivers are designed to be as reliable as the LEDs they are driving, even at the full operating temperature.