RACM140E-15SK/OF

RECOM Power
919-RACM140E-15SK/OF
RACM140E-15SK/OF

製造商:

說明:
機箱式電源 140W 80-264Vin 15Vout 9.3A

壽命週期:
新產品:
該製造商的新產品。

庫存量: 30

庫存:
30 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$323.46 HK$323.46
HK$300.93 HK$1,504.65
HK$290.00 HK$2,320.00
HK$267.40 HK$6,417.60
HK$252.93 HK$14,164.08
HK$244.30 HK$25,407.20
HK$240.35 HK$61,529.60
1,000 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 機箱式電源
RoHS:  
140 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
9.3 A
Open Frame
4.2 kVAC, 4 kVDC
87 %
Medical, Industrial
147 mm (5.787 in)
81.5 mm (3.209 in)
38 mm (1.496 in)
RACM140E-K
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 147 mm x 81.5 mm x 38 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Tray
產品: Switching Supplies
產品類型: Switching Power Supplies
原廠包裝數量: 8
子類別: Power Supplies
公司名稱: POWERLINE
零件號別名: 20001575
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RACM140E-K AC/DC Power Supplies

RECOM Power RACM140E-K AC/DC Power Supplies feature a 140W continuous output power with an economical and reliable design for various industrial and automation applications. The power supplies provide a 210W boost power for dynamic load surges up to 10 seconds. The RACM140E-K series offers open-frame and enclosed versions with 2MOPP reinforced isolation. The power supplies comply with overvoltage category III (OVC III) and BF requirements for medical use. The RECOM Power RACM140E-K AC/DC Power Supplies are RoHS2/REACH compliant and ideal for other datacom, telecom, medical, and e-mobility industries.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.