RACD20-350/277

RECOM Power
919-RACD20-350/277
RACD20-350/277

製造商:

說明:
LED 電源供應器 20W 28-57V 1050mA LED DRIVER

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
RECOM
產品類型: LED 電源供應器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Constant Current (CC)
350 mA
28 VDC to 57 VDC
20 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
80 mm (3.15 in)
74 mm (2.913 in)
26.5 mm (1.043 in)
Industrial
RACD20/277
IP66
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最高工作溫度: + 50 C
最低工作溫度: - 20 C
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: LED Power Supplies
產品類型: LED Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
公司名稱: Lightline
零件號別名: 21000172
每件重量: 195 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RACD20/277 Series LED Drivers

RECOM Lighting  RACD20/277 series are 20W LED drivers which offer active PFC and a wide input voltage range from 90VAC to 305VAC which makes the series suitable for use in 115V, 230V- as well as 277V networks. Due to their compact, round design, they will fit in space-restricted applications. They meet protection class IP66 and are thus suitable for outdoor use or for use in damp areas such as swimming halls or garages.
Learn More