RAC05E-12SK

RECOM Power
919-RAC05E-12SK
RAC05E-12SK

製造商:

說明:
板上型電源 5W 90-264Vin 12Vout 417mA

庫存量: 72

庫存:
72 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.94 HK$64.94
HK$61.57 HK$307.85
HK$60.58 HK$726.96
HK$59.18 HK$1,420.32
HK$58.28 HK$3,496.80
HK$56.96 HK$6,151.68
HK$53.84 HK$13,567.68
HK$52.69 HK$26,555.76
HK$51.62 HK$52,032.96

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 板上型電源
RoHS:  
5 W
90 VAC to 264 VAC
1 Output
12 VDC
417 mA
Through Hole
Encapsulated
3 kVAC, 4 kVDC
37 mm
24 mm
18 mm
RAC05E-K
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 55 C
最低工作溫度: - 25 C
敞開的/內附的框架: Enclosed
封裝: Tube
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 12
子類別: Power Supplies
公司名稱: Powerline AC/DC
零件號別名: RAC04-12SGA 20001256
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC05E-K & RAC05E-KT 5W AC/DC Converters

RECOM Power RAC05E-K and RAC05E-KT 5W AC/DC Converters are primary side regulated AC/DC converters designed to meet general-purpose requirements of applications with less than 0.1W no-load power consumption. These applications include ITE, office use, household applications, and light industrial automation processes. RECOM Power RAC05E-K and RAC-5E-KT are certified for full load operation from -25°C to +55°C and worldwide nominal input voltage ranges of 100VAC to 240VAC. These modules deliver moderate regulated outputs with permanent short circuit and overvoltage protection.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.