RAC03-15SGA

RECOM Power
919-RAC03-15SGA
RAC03-15SGA

製造商:

說明:
板上型電源 3W 85-305Vin 15Vout 200mA

庫存量: 181

庫存:
181 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$92.72 HK$92.72
HK$89.35 HK$446.75
HK$87.87 HK$878.70
HK$84.50 HK$1,690.00
HK$81.38 HK$8,138.00
HK$80.06 HK$20,815.60
HK$78.25 HK$39,125.00
HK$78.17 HK$78,170.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 板上型電源
RoHS:  
3 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
15 VDC
200 mA
Through Hole
Encapsulated
3 kVAC
78%
37 mm
24 mm
15 mm
RAC03-GA
品牌: RECOM Power
合規: CAN/CSA; EAC; ERP; IEC; RoHS; UL
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 37 mm x 24 mm x 15 mm
行業: Industrial
輸入頻率: 45 Hz to 65 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
封裝: Tube
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 20
子類別: Power Supplies
公司名稱: Powerline AC/DC
零件號別名: 20001065
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC03-GA/GB & RAC04-GA/GB AC-DC Converters

RECOM Power RAC03-GA/GB and RAC04-GA/GB AC-DC Converters are designed to supply smart building infrastructures continuously and efficiently. The 3W and 4W converters feature high efficiency and no-load power consumption of 75mW for energy-saving solutions. Standard 3.3, 5, 12, 15, and 24VDC outputs are suitable for power relays, gateways, and building automation nodes. The RECOM RAC03-GA/GB & RAC04-GA/GB converters feature a universal input voltage range from 85VAC to 305VAC for worldwide use. These converters are EN55022 Class A (RAC-GA) or Class B (RAC-GB) certified without additional components. The RAC03-G and RAC04-G series are ideal for IoT and smart home applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.