RAC02-05SGB

RECOM Power
919-RAC02-05SGB
RAC02-05SGB

製造商:

說明:
板上型電源 2W 85-264Vin 5Vout 400mA

庫存量: 533

庫存:
533 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$73.65 HK$73.65
HK$71.10 HK$355.50
HK$65.43 HK$654.30
HK$52.69 HK$1,053.80
HK$52.03 HK$3,121.80
HK$51.95 HK$51,950.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 板上型電源
RoHS:  
2 W
85 VAC to 264 VAC
1 Output
5 VDC
400 mA
Through Hole
Encapsulated
3 kVAC
63%
33.7 mm
22.2 mm
19 mm
RAC02-GB
品牌: RECOM Power
合規: CAN/CSA; EAC; ERP; IEC; RoHS; UL
尺寸: 33.7 mm x 22.2 mm x 19 mm
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 70 C
最低工作溫度: - 25 C
敞開的/內附的框架: Enclosed
封裝: Tube
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 20
子類別: Power Supplies
公司名稱: Powerline AC/DC
零件號別名: 20001054
每件重量: 12 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC01-GA/GB & RAC02-GA/GB AC-DC Power Supplies

RECOM Power RAC01-GA/GB and RAC02-GA/GB AC/DC Power Supplies are 1W and 2W devices that are ideal for PCB mounted, compact, board-level industrial power supplies. These power supplies feature universal AC input voltage ranges, regulated, and short-circuit-proof isolated DC outputs, low standby power consumption, and -25°C to +80°C operating temperature range. The RAC01-GA and RAC02-GA power supplies come with a built-in class A / FCC Part 15 EMC filter. The RAC01-GB and RAC02-GB are available with a built-in class B / FCC Part 15 EMC filter. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line.