R1SX-1205/H-R

RECOM Power
919-R1SX-1205/H-R
R1SX-1205/H-R

製造商:

說明:
DC/DC 轉換器 - SMD 1W 12Vin 05Vout 200mA Open Frame

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$38.47 HK$38.47
HK$36.74 HK$3,674.00
HK$33.13 HK$8,282.50
完整捲(訂購多個450)
HK$30.41 HK$13,684.50
HK$30.33 HK$27,297.00
HK$30.17 HK$67,882.50
4,950 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
5 V
200 mA
3 kV
SMD-8
330 mm
330 mm
30 mm
Industrial
R1SX
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 330.2 mm x 330.2 mm x 30 mm
輸入電壓: 12 V
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 450
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: B1205XT-1WR3-TR 10018672
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R1SX/R1DX 1W SMD DC/DC Converters

RECOM R1SX/R1DX 1W SMD DC/DC Converters are low-profile, open-frame SMD isolated DC/DC converters available with 3.3V or 5V inputs that offer a single unregulated 3.3V or 5V output. These cost-effective converters are available with single (R1SX) or dual (R1DX) outputs. There is no minimum load requirement, and the quiescent consumption is less than 150mW. Other features of this RECOM series include 1kVDC or 3kVDC isolation and a -40°C to +100°C operating temperature (without derating). The industry-standard pinout is compatible with the R1S/R1D series but is half the height. The converters are fully certified to IEC/EN/UL62368 and 60950 and 10/10 RoHS compliant. Class A EMC conformity requires only an input capacitor and Class B EMC conformity can be reached with a simple external LC filter.