R12P12D

RECOM Power
919-R12P12D
R12P12D

製造商:

說明:
DC/DC 轉換器 - 通孔 1W DC/DC 5.2kV UNREG 12Vin +/-12Vout

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$167.69 HK$167.69
HK$167.36 HK$1,673.60
HK$111.22 HK$2,780.50
HK$108.67 HK$10,867.00
HK$105.54 HK$26,385.00
HK$103.24 HK$51,620.00
1,000 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
12 V
41 mA
- 12 V
41 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
RxxPxx
品牌: RECOM Power
合規: CAN/CSA; EAC; IEC; RoHS; UL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 10.8 V to 13.2 V
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 25
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10002754
每件重量: 4.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.