R05C1TF05S-CT

RECOM Power
919-R05C1TF05S-CT
R05C1TF05S-CT

製造商:

說明:
DC/DC 轉換器 - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 190

庫存:
190
可立即送貨
在途量:
140
預期6/3/2026
130
預期13/3/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$22.03 HK$22.03
HK$19.65 HK$196.50
HK$19.40 HK$582.00
HK$17.67 HK$8,835.00
HK$17.51 HK$17,510.00
HK$17.26 HK$43,150.00
HK$17.10 HK$85,500.00

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 VDC
200 mA
3 kVAC
LGA-12
5 mm
4 mm
1.18 mm
Industrial
RxxC1TFxx
品牌: RECOM Power
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 5 mm x 4 mm x 1.18 mm
輸入電壓: 4.5 V to 5.5 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Poly Bags
產品: Isolated
原廠包裝數量: 10
子類別: DC-DC Converters
零件號別名: 10020217
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RxxC1TFxxS Isolated Power Modules

RECOM Power RxxC1TFxxS Isolated Power Modules offer an ultra-compact SMD package with 5mm x 4mm dimensions and a low profile of 1.18mm. These modules feature a 3kVAC/1s isolation rating and 3V to 5.5V input voltage range and can withstand up to +125°C ambient temperature without derating. RxxC1TFxxS modules simplify designs as an integrated solution, ensuring they are a reliable choice for demanding electronic systems. RECOM Power RxxC1TFxxS Isolated Power Modules are ideal for applications like COM port isolation, industrial automation, IoT, and sensor isolation.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.