R-78S3.6-0.1

RECOM Power
919-R-78S3.6-0.1
R-78S3.6-0.1

製造商:

說明:
DC/DC 轉換器 - 通孔 0.65-3.3Vin 3.6Vout 100mA SIP4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.21 HK$51.21
HK$48.99 HK$244.95
HK$48.17 HK$481.70
HK$47.27 HK$1,181.75
HK$43.57 HK$1,829.94
HK$42.99 HK$10,833.48
HK$42.25 HK$21,294.00
HK$41.92 HK$42,255.36

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Non-Isolated
1 Output
360 mW
650 mV
3.3 V
3.6 V
100 mA
SIP-4
11.6 mm (0.457 in)
8.5 mm (0.335 in)
10.4 mm (0.409 in)
Industrial
R-78S
品牌: RECOM Power
機箱類型: Encapsulated
合規: EAC; IEC; RoHS
最高工作溫度: + 100 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 42
子類別: DC-DC Converters
公司名稱: Innoline
零件號別名: 80099334
每件重量: 2 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

R-78S 0.1A SIP4 Single Output DC-DC Converters

RECOM Power R-785 0.1A SIP4 single output DC-DC converters feature an input voltage range of 0.65V to 3.3V and run from a single-cell battery. The R-785 regulators operate from alkaline, NiCd, NiMH, zinc-carbon, or lithium chemistry cells and generate a stable 1.8V, 3.3V, or 3.6V output. This output powers microprocessors, WLAN/BLUETOOTH® modules, and low-power IoT systems. RECOM R-785 converters provide high efficiency (93%) and low standby consumption (7µA input current in standby) that extends battery lives.