RT3FC-B-W

REAN
568-RT3FC-B-W
RT3FC-B-W

製造商:

說明:
XLR連接器 3P TINY XLR FEMALE WATER RESISTANT REAN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 104

庫存:
104 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.14 HK$44.14
HK$36.00 HK$360.00
HK$34.61 HK$3,461.00
HK$23.51 HK$4,702.00
HK$23.43 HK$46,860.00
5,000 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: XLR連接器
RoHS:  
REACH - SVHC:
Cable Connectors
Mini (Tiny) XLR
3 Position
Female
Cable
Free Hanging
Gold
Straight
tinyXLR RT
品牌: REAN
色彩: Black
觸點材料: Bronze
额定电流: 5 A
產品類型: XLR Connectors
原廠包裝數量: 100
子類別: Audio & Video Connectors
公司名稱: tinyXLR
每件重量: 9 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TINY XLR Cable Connectors

REAN TINY XLR Cable Connectors are easy-to-assemble robust metal connectors with a shielded housing system for high noise immunity and EMI protection. These connectors feature an intuitive and rugged locking mechanism that provides a secure mating connection. A keyed insert and chuck helps to avoid mispositioning/rotation of the cable while providing excellent strain relief. REAN TINY XLR Cable Connectors are available in 3-, 4-, and 5-pole versions.