NYS2152G

REAN
568-NYS2152G
NYS2152G

製造商:

說明:
電話連接器 1/4" MONO JACK REAN CHROME FERRULE & NUT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,884

庫存:
1,884 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$10.28 HK$10.28
HK$8.63 HK$863.00
HK$8.55 HK$4,275.00
HK$7.25 HK$7,250.00
HK$6.95 HK$13,900.00
HK$6.89 HK$34,450.00
HK$6.81 HK$68,100.00

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 電話連接器
RoHS:  
REACH - SVHC:
1/4 in
Female
2 Position
Through Hole
Switched
Solder
Gold
Right Angle
NYS
品牌: REAN
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Phone Connectors
原廠包裝數量: 100
子類別: Audio & Video Connectors
每件重量: 12.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

NYS Phone Plugs & Jacks

Neutrik / REAN NYS Phone Plugs and Jacks offer ≥1GΩ insulation resistance, 500VDC dielectric strength, and a lifetime of >1000 mating cycles. The phone jacks offer horizontal and vertical printed circuit board (PCB) mount options in metal or plastic housings with kinked solder pins to secure them to the PCB. The plugs from Neutrik feature short and long metal handles including plastic handles for flexible strain relief and a "silent switch" on the plug finger to help eliminate "pop" during insertion and withdrawal.