1.14.005.006/0000

RAFI
611-1.14.005.0060000
1.14.005.006/0000

製造商:

說明:
觸摸開關 MICON 5 S Tactile switches THT high 3.6 N, IP67

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 510   多個: 102
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14.14 HK$7,211.40
HK$13.23 HK$13,494.60
HK$12.66 HK$32,283.00

商品屬性 屬性值 選擇屬性
RAFI
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
Through Hole
Vertical
Plunger
OFF - (ON)
3.6 N to 6 N
100 mA
20 mVDC to 35 VDC
20 mVAC to 35 VAC
1 W
SPST
PC Pin
6.4 mm
5.1 mm
3.8 mm
MICON 5
250000 Cycle
IP67
執行機構風格: Dome
品牌: RAFI
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: DE
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 102
子類別: Switches
行程: 0.8 mm
類型: MICON 5 Tactile Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

MICON 5 Tactile Switches

RAFI MICON 5 Tactile Switches offer a 35V maximum voltage rating, 0.1A current, and a -40°C to +125°C temperature range. These switches feature gold contacts that provide reliable switching with low currents, special tactile feedback, and a high packing density due to the small form factor of 5.1mm x 6.4mm. The plunger provides a ring and full illumination of the button surface, and these MICON 5 switches have SMT terminal technology, different operating forces, and various overall heights due to plungers. RAFI MICON 5 Tactile Switches are suitable for mechanical and system engineering, electro-medical applications, and automotive environments.

MICON 5 Short-Travel Keyswitches

C&K Switches RAFI MICON 5 Short-Travel Keyswitches offer high switching reliability while utilizing little space. These switches include sealed contact systems and clear key clicks. They can be arranged as single keys, in rows or key blocks. When arranged under an overlay, the switches should be combined with plungers. C&K Switches RAFI MICON 5 Short-Travel Keyswitches are suitable for most common soldering methods.