M1270-2545-AL

RAF Electronic Hardware
761-M1270-2545-AL
M1270-2545-AL

製造商:

說明:
壓鉚螺柱和墊圈 M2.5X0.45 FEM 23mm AL Stdoff

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56

庫存:
56 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.41 HK$12.41
HK$12.33 HK$123.30
HK$10.19 HK$1,019.00
HK$9.45 HK$4,725.00
HK$6.27 HK$6,270.00
HK$5.80 HK$14,500.00
HK$5.58 HK$55,800.00
25,000 報價

商品屬性 屬性值 選擇屬性
RAF Electronic Hardware
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Hex Metric
M2.5 x 0.45
23 mm
Aluminum
4.5 mm
Female / Female
品牌: RAF Electronic Hardware
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standoffs, Spacers & Supports
原廠包裝數量: 1
子類別: Hardware
零件號別名: M1270-2545-AL-0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
7616109030
TARIC:
8547200090
ECCN:
EAR99

4.5mm Hex Female and Male-Female Standoffs

RAF Electronic Hardware 4.5mm hex standoffs are suitable for basic PCB mounting. The 4.5mm hex standoffs are available in female and male-female styles, thread sizes m2.5 x 0.45 and m3 x 0.5, length ranges from 5mm to 25mm, and a choice of metals including aluminum, stainless steel, and nylon. The RAF Electronic Hardware 4.5mm hex standoffs are RoHS compliant.