M1264-2545-SS

RAF Electronic Hardware
761-M1264-2545-SS
M1264-2545-SS

製造商:

說明:
壓鉚螺柱和墊圈 M2.5X0.45 FEM 17mm SS Stdoff

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
180
預期24/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.96 HK$20.96
HK$15.86 HK$1,586.00
HK$14.39 HK$7,195.00
HK$11.84 HK$11,840.00
HK$8.88 HK$22,200.00
HK$8.80 HK$44,000.00

商品屬性 屬性值 選擇屬性
RAF Electronic Hardware
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Hex Metric
17 mm
4.5 mm
Female
品牌: RAF Electronic Hardware
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Standoffs, Spacers & Supports
原廠包裝數量: 1
子類別: Hardware
零件號別名: M1264-2545-SS-0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8547200090
BRHTS:
73181900
ECCN:
EAR99

4.5mm Hex Female and Male-Female Standoffs

RAF Electronic Hardware 4.5mm hex standoffs are suitable for basic PCB mounting. The 4.5mm hex standoffs are available in female and male-female styles, thread sizes m2.5 x 0.45 and m3 x 0.5, length ranges from 5mm to 25mm, and a choice of metals including aluminum, stainless steel, and nylon. The RAF Electronic Hardware 4.5mm hex standoffs are RoHS compliant.