EOS3FLF512-WRN42

QuickLogic
392-EOS3FLF512WRN42
EOS3FLF512-WRN42

製造商:

說明:
SoC FPGA EOS S3 Ultra Low Power Sensor & Voice Processor with eFPGA

庫存量: 2,918

庫存:
2,918 可立即送貨
數量超過2918會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$55.81 HK$55.81
HK$46.94 HK$469.40
HK$44.80 HK$1,120.00
HK$38.88 HK$3,888.00
HK$37.15 HK$9,287.50
HK$33.87 HK$16,935.00
HK$28.11 HK$28,110.00
完整捲(訂購多個3000)
HK$27.37 HK$82,110.00
6,000 報價

商品屬性 屬性值 選擇屬性
QuickLogic
產品類型: SoC FPGA
RoHS:  
SMD/SMT
WLCSP-42
ARM Cortex M4-F
80 MHz
512 kB
2400 LE
27 I/O
1.1 V
- 20 C
+ 85 C
品牌: QuickLogic
內嵌區塊RAM - EBR: 512 kB
運作供電電流: 147 uA
封裝: Reel
封裝: Cut Tape
系列: EOS
原廠包裝數量: 3000
子類別: SOC - Systems on a Chip
公司名稱: EOS S3
每件重量: 11.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310060
ECCN:
3A991.a.2

EOS™ S3 MCU + eFPGA SoCs

QuickLogic EOS™ S3 MCU + eFPGA SoCs are multi-core, ultra-low power sensor-processing Systems-on-a-Chip designed for mobile market applications such as smartphones, wearables, and Internet of Things (IoT) devices. The core of the EOS S3 SoC platform is the proprietary µDSP-like Flexible Fusion Engine (FFE). To complement the FFE, the EOS S3 SoCs also include an Arm® Cortex®-M4 subsystem that enables higher level, general-purpose processing. This multi-core approach, along with multiple power islands, allows the EOS S3 SoCs to process sensor data and run algorithms in the most processing and power-efficient manner possible.