YG0005AA

Quectel
277-YG0005AA
YG0005AA

製造商:

說明:
天線 Embedded, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 18 18 4

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 990

庫存:
990 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$8.55 HK$85.50
HK$7.73 HK$193.25
HK$6.85 HK$685.00
HK$6.43 HK$1,607.50
HK$6.17 HK$3,085.00
HK$5.97 HK$5,970.00
HK$5.75 HK$14,375.00
HK$5.62 HK$28,100.00

商品屬性 屬性值 選擇屬性
Quectel
產品類型: 天線
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
1.6 GHz
BEIDOU, Galileo, GPS
Patch
Ceramic
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.575 GHz
Satellite Navigation, Satellite Tracking
18.4 mm
18.4 mm
4 mm
品牌: Quectel
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 250
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517790000
ECCN:
7A994

Y Series 50Ω High Efficiency Antennas

Quectel Y Series 50Ω High-Efficiency Antennas are designed for superior performance and can be widely used for wireless applications. The Y Series 50Ω High-Efficiency Antennas are available in a variety of types including 6G FPC, Cellular, GNSS, GPS, and LTE. These antennas feature linear or RHCP polarization, a 50Ω impedance, cover frequencies within a 600MHz to 6000MHz range, and operate within a temperature range as low as -40°C and as high as +85°C, depending on the model.