TDD2125302

Quantic Evans
84-TDD2125302
TDD2125302

製造商:

說明:
鉭電容 - 液態 3000uF 20% 125V -55degC ~ 85degC 1.400" L x 1.400" W

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,880.78 HK$11,880.78

商品屬性 屬性值 選擇屬性
Quantic Evans
產品類型: 鉭電容 - 液態
3000 uF
125 VDC
Radial
35.56 mm
45 mOhms
35.56 mm
0.45 in
- 55 C
+ 125 C
TDD
Bulk
品牌: Quantic Evans
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品: Hybrid Capacitors
產品類型: Tantalum Capacitors
原廠包裝數量: 1
子類別: Capacitors
公司名稱: Quantic Evans
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

TDD Hybrid Capacitors

Quantic Evans TDD Hybrid Capacitors offer high power density in a 1.4" x 1.4" square case, with a rated voltage from 10VDC to 125VDC and a capacitance range of 1500μF to 300,000μF. These robust devices provide more than 2000 hours of life and unlimited shelf life. The construction utilizes sintered tantalum anodes and ruthenium oxide-coated cathodes operating in aqueous electrolyte, all hermetically sealed in a welded tantalum case with a glass-to-metal seal. Quantic Evans TDD Hybrid Capacitors are RoHS 5/6 compliant to EU RoHS Directive 2011/65/EU and offer ANSI J-STD-002 solderability and an ECCN EAR99 export classification. Typical applications include industrial, energy, military, and space.