HC2D075941HT

Quantic Evans
84-HC2D075941HT
HC2D075941HT

製造商:

說明:
鉭電容 - 液態 940uF 20% 75V -55degC ~ 200degC 0.375" Dia x 1.062" L

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2,501.43 HK$2,501.43

商品屬性 屬性值 選擇屬性
Quantic Evans
產品類型: 鉭電容 - 液態
RoHS: N
940 uF
30 VDC
Axial
20 %
500 mOhms
1.062 in
- 55 C
+ 125 C
HyCap
Bulk
品牌: Quantic Evans
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品: Hybrid Capacitors
產品類型: Tantalum Capacitors
原廠包裝數量: 1
子類別: Capacitors
公司名稱: Quantic Evans
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532219000
USHTS:
8532210020
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

HyCap Hybrid Capacitors

Quantic Evans HyCap Hybrid Capacitors are designed to provide reliable operation in a range of environments, including those with shock and vibration conditions. The HyCap series offers an unlimited shelf life and is rated for over 2000 hours of operation. The construction uses sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte, protected by a tantalum case with both a compressed gasket and a hermetically welded glass-to-metal seal. These capacitors feature a rated voltage range of 10VDC to 150VDC and a capacitance range of 68μF to 2700μF with ±20% tolerance. Ideal applications for Quantic Evans HyCap Hybrid Capacitors include energy, industrial, space, and military.