QPD-25-15

Qualtek
562-QPD-25-15
QPD-25-15

製造商:

說明:
機箱式電源 15V 1.7A 25W P/S SINGLE OUTPUT

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 100   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$183.96 HK$18,396.00

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: 機箱式電源
RoHS:  
Enclosed
QPD-25
品牌: Qualtek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
安裝風格: Chassis
敞開的/內附的框架: Enclosed
產品類型: Switching Power Supplies
原廠包裝數量: 100
子類別: Power Supplies
每件重量: 10.4 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

QP Single Output Power Supplies & Converters

Qualtek QP Single Output Power Supplies and Converters include DC/DC converters and AC/DC switching power supplies. Available options are enclosed or open frame, L bracket or U bracket, and DIN rail. Other options include power factor correction and multiple outputs. The devices are chassis mount and RoHS Compliant.