FAD1-12032CBAW12

Qualtek
562-FAD1-12032CBAW12
FAD1-12032CBAW12

製造商:

說明:
DC風扇 DC FAN 120x32mm 12VDC Ball WIRE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$71.60 HK$35,800.00

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: DC風扇
RoHS:  
Axial
Ball
FAD1-12032
品牌: Qualtek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流類型: DC
產品類型: DC Fans
原廠包裝數量: 500
子類別: Fans, Blowers & Accessories
每件重量: 213 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

FAD1 DC Axial Fans

Qualtek Electronics FAD1 DC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAD1 fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm with a large array of functions and special features. The DC axial fans are produced in high tech facilities assuring high-quality standards with large production capabilities.