FAA1-08038NSHW31

Qualtek
562-FAA1-08038NSHW31
FAA1-08038NSHW31

製造商:

說明:
AC風扇 AC FAN 80x38mm Sleeve 115VAC WIRE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$65.10 HK$32,550.00

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: AC風扇
RoHS:  
80 mm
38 mm
80 mm
115 VAC
Sleeve
FAA1-08038
品牌: Qualtek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
電流類型: AC
產品類型: AC Fans
原廠包裝數量: 500
子類別: Fans, Blowers & Accessories
每件重量: 320 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99

FAA1 AC Axial Fans

Qualtek Electronics FAA1 AC Axial Fans are offered in a large variety of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a wide range of speeds. The FAA1 AC Axial fans are available from 115VAC to 230VAC and ranging in size from 60mm to 280mm, with a large array of functions and special features. The fans are produced in high tech facilities assuring high-quality standards with large production capabilities.