TGA2814

Qorvo
772-TGA2814
TGA2814

製造商:

說明:
RF放大器 GaN 3.1-3.6GHz 80W Gain 25dB PAE 56%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,436.09 HK$44,360.90

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF放大器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
3.6 GHz
30 V
125 mA
22 dB
Power Amplifiers
SMD/SMT
Die
GaN SiC
- 55 C
+ 150 C
TGA2814
Waffle
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸入返回損耗: - 10 dB
Pd - 功率消耗 : 166 W
產品類型: RF Amplifier
原廠包裝數量: 10
子類別: Wireless & RF Integrated Circuits
零件號別名: 1101128
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
3A001.b.2.a.3

GaN Power Amplifiers

Qorvo GaN Power Amplifiers allow unique, cost-effective solutions across a variety of applications. With these high-power amplifiers designed for military, commercial, satellite communications and radar systems, Qorvo offers GaN-based products meeting today's market needs and future requirements.

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.