RFFC5071ATR13

Qorvo
772-RFFC5071A
RFFC5071ATR13

製造商:

說明:
RF混合器 85MHz to 4200MHz LO

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$103.33 HK$258,325.00
5,000 報價

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF混合器
RoHS:  
30 MHz to 6 GHz
15 dB
85 MHz to 4.2 GHz
+ 85 C
- 40 C
SMD/SMT
QFN-32
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: PH
增益: - 2 dB
濕度敏感: Yes
運作供電電流: 132 mA
工作電源電壓: 2.7 V to 3.3 V
封裝: Reel
產品類型: RF Mixer
系列: RFFC5071A
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
電源電壓 - 最大值: 3.3 V
電源電壓 - 最小值: 2.7 V
技術: Si
零件號別名: RFFC5071A
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8517700000
ECCN:
5A991.g

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

RFFC5071A & RFFC5072A Wideband Synthesizer/VCOs

Qorvo RFFC5071A and RFFC5072A Wideband Synthesizer/VCOs are reconfigurable frequency-conversion devices with an integrated fractional-N phase-locked loop (PLL) synthesizer, a voltage-controlled oscillator (VCO), and either one or two high-linearity mixers. The fractional-N synthesizer utilizes an advanced sigma-delta modulator that produces ultra-fine step sizes and low spurious products. The VCO features temperature-compensation circuits that deliver stable performance over the operating temperature range of 40°C to +85°C. The PLL/VCO engine, combined with an external loop filter, enables the generation of local oscillator (LO) signals from 85MHz to 4200MHz. The LO signal is buffered and routed to the integrated RF mixers, which convert frequencies from 30MHz to 6000MHz. The mixer bias current is programmable and can be reduced for applications demanding lower power consumption.