QPL6207QTR7

Qorvo
772-QPL6207QTR7
QPL6207QTR7

製造商:

說明:
RF放大器 Hi-Linearity SDARS LNA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,768

庫存:
1,768 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1768會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.07 HK$19.07
HK$16.11 HK$402.75
HK$13.56 HK$1,356.00
HK$11.43 HK$2,857.50
HK$9.78 HK$4,890.00
HK$8.30 HK$8,300.00
完整捲(訂購多個2500)
HK$7.23 HK$18,075.00
HK$6.25 HK$31,250.00
HK$5.86 HK$58,600.00

商品屬性 屬性值 選擇屬性
Qorvo
產品類型: RF放大器
RoHS:  
2.332 GHz
3.3 V to 5.25 V
55 mA
18.5 dB
0.45 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
Si
21.5 dBm
35 dBm
- 40 C
+ 105 C
AEC-Q100
QPL6207Q
Reel
Cut Tape
品牌: Qorvo
組裝國家: Not Available
擴散國: Not Available
原產國: MY
開發套件: QPL6207QPCK-01
輸入返回損耗: 9.5 dB
通道數: 1 Channel
產品類型: RF Amplifier
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
試驗頻率: 2.332 GHz
零件號別名: QPL6207Q
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
5A991.g

QPL6207Q SDARS Low Noise Amplifier (LNA)

Qorvo QPL6207Q SDARS Low Noise Amplifier (LNA) features high linearity and provides +35dBm OIP3 at 2332MHz. The LNA is housed in a lead-free/green/RoHS-compliant industry-standard 2x2mm surface-mount package and does not require negative supplies for operation. The QPL6207Q can be biased from positive supply rails from 3.3 to 5.25V. The QPL6207Q uses a high performance E-pHEMT process. Qorvo QPL6207Q SDARS Low Noise Amplifier (LNA) contains an internal active bias to maintain high performance over temperature.

Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.