W3229

Pulse Electronics
673-W3229
W3229

製造商:

說明:
天線 Ant 2.4-2.5GHz 25x25x4mm Pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 558

庫存:
558 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.21 HK$39.21
HK$29.84 HK$298.40
HK$22.44 HK$561.00
HK$20.71 HK$2,485.20

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
2.5 GHz
Bluetooth, BLE
802.11, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Patch
Ceramic
6.5 dBic
50 Ohms
- 40 C
+ 105 C
1 Band
PCB Mount
Pin
2.45 GHz
Wireless Applications, ISM Applications
25 mm
25 mm
4 mm
Tray
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: RHCP
原廠包裝數量: 40
子類別: Antennas
每件重量: 11.891 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Embedded Antennas

Pulse Electronics Embedded Antennas offer a wide range of options for wireless device applications. The antennas have an inherent immunity to surrounding antenna signals and hand-effect, which makes them exceptionally suitable solutions for small hand-held or wall-mount devices with multiple antennas. The robust units are available in WLAN (Wi-Fi®), ZigBee®, BLUETOOTH®, ISM, GPS, 3G/4G LTE, multiband frequencies.