TC2G00

Pulse Electronics
673-TC2G00
TC2G00

製造商:

說明:
音頻變壓器/訊號變壓器 180uH 80V 0.12A 1:1 2.5GD -40 /+85 2-line 1-Ch Non-PoE

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,960

庫存:
3,960 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.59 HK$5.59
HK$4.36 HK$43.60
HK$3.71 HK$92.75
HK$3.44 HK$344.00
HK$3.11 HK$777.50
HK$2.88 HK$1,440.00
HK$2.67 HK$2,670.00
完整捲(訂購多個2000)
HK$2.47 HK$4,940.00
HK$2.35 HK$9,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Chip LAN Transformers
Surface Mount Chip LAN Transformer
SMD/SMT
1 MHz to 200 MHz
180 uH
1.5 kVAC
- 40 C
+ 85 C
1 Channel
Ethernet LAN interfaces
4.7 mm
3.2 mm
3.15 mm
TCxG
Reel
Cut Tape
MouseReel
品牌: Pulse Electronics
芯體材料: Ferrite
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大直流電阻: 600 Ohms
產品類型: Audio & Signal Transformers
屏蔽: Unshielded
原廠包裝數量: 2000
子類別: Transformers
每件重量: 150 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

TCxG PulseChip™ Chip LAN Transformers

Pulse Electronics TCxG PulseChip™ Chip LAN Transformers are exclusively developed for LAN and are compatible with 1G, 2.5G, 5G, and 10GBASE-T interfaces. These wire-wound ferrite chip transformers and chokes include an option for power over Ethernet (PoE) 60W, PoE 90W, and non-PoE. The halogen-free construction features a high-quality, fully automated winding and assembly with a -40°C to +85°C operating temperature range (including self-temperature rise). Pulse Electronics TCxG PulseChip Chip LAN Transformers are RoHS compliant. Typical applications include Ethernet LAN interfaces, industrial networking, critical communication equipment, and more.