SLPT2400/5900DMN

Pulse Electronics
673-SLPT2400/5900DMN
SLPT2400/5900DMN

製造商:

說明:
天線 SHADOW DIRECT MOUNT TRANSIT RPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 268

庫存:
268 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$406.81 HK$406.81
HK$347.71 HK$3,477.10
HK$333.73 HK$8,343.25

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 天線
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Vehicle Antennas
Passive Antenna
2.4 GHz
6 GHz
Bluetooth, BLE
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Whip
Stubby
4.78 dBi, 5.14 dBi
50 Ohms
1.5:1, 2:1
10 W
- 40 C
+ 85 C
2 Band
Direct / Permanent Mount
Connector
N Female
2.45 GHz, 5.5 GHz
Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices
66.66 mm
IP67
SLPT2400/5900
Bulk
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
極化: Vertical
原廠包裝數量: 96
子類別: Antennas
公司名稱: Shadow
每件重量: 190.645 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.