PM2155.012NLT

Pulse Electronics
673-PM2155.012NLT
PM2155.012NLT

製造商:

說明:
電力變壓器 1CT:2CT Iso4000V Push Pull AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,046

庫存:
1,046 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.66 HK$24.66
HK$22.36 HK$223.60
HK$21.45 HK$536.25
HK$20.47 HK$1,023.50
HK$19.65 HK$1,965.00
完整捲(訂購多個300)
HK$18.33 HK$5,499.00
HK$16.69 HK$10,014.00
HK$14.63 HK$13,167.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 電力變壓器
Isolation Transformers
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
16 mm
16 mm
7.5 mm
PM2155.xxxNLT
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 2.6 mH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
資格: AEC-Q200
原廠包裝數量: 300
子類別: Transformers
終端類型: SMD/SMT
匝數比: 1:2
類型: Push-Pull Transformer
電壓時間 - Et: 98 V/us
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

PM21x High Isolation IATF & AEC-Q200 Transformers

Pulse Electronics PM21x High-Isolation IATF and AEC-Q200 Qualified Transformers are designed for push-pull, half-bridge, and full-bridge power-supply topologies for Hybrid Electric Vehicle (HEV) and Electric Vehicle (EV) applications. These transformers play a critical role in providing application and safety isolation between high-voltage sources and sensitive or user-accessible low-voltage circuits. The PM21x Transformers allow for a compact and cost-effective method to isolate between critical voltage rails within an automotive system. Each platform comes with multiple turn ratio options, allowing users to find a solution that is optimized to application requirements. 

電源轉換元件

YAGEO Group (YAGEO、Pulse、KEMET) 設計對電源轉換系統至關重要的無源組件技術,包括安全性、緩衝器和直流母線電容器;電流檢測和功率電阻;以及變壓器、共模扼流圈和電感器等磁性元件。由於每個電子裝置都需要電力,因此絕大多數產品利用電力轉換或電源的形式來提供所需的能量。