PH9384.035NLT

Pulse Electronics
673-PH9384.035NLT
PH9384.035NLT

製造商:

說明:
電力變壓器 SMD 3W 27V/us 680uH 3CT:5CT 20%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 777

庫存:
777 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個400)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$18.25 HK$18.25
HK$16.60 HK$166.00
HK$15.95 HK$398.75
HK$15.45 HK$772.50
HK$14.96 HK$1,496.00
HK$14.22 HK$3,555.00
完整捲(訂購多個400)
HK$13.07 HK$5,228.00
HK$10.85 HK$8,680.00
HK$10.69 HK$51,312.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 電力變壓器
RoHS:  
3 W
SMD/SMT
Dual Primary Winding
Dual Secondary Winding
12.5 mm
9.2 mm
7.6 mm
PH9084.XXXNLT
品牌: Pulse Electronics
感應係數: 680 uH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Isolation Transformers
原廠包裝數量: 400
子類別: Transformers
終端類型: SMD/SMT
匝數比: 3:5
類型: Push-Pull Transformer
電壓時間 - Et: 27 V/us
每件重量: 850 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

High Isolation Transformers

Pulse Electronics High Isolation Transformers are available in a variety of insulation options, including basic, reinforced, and operational. The PA200xNL series offers 1500VRMS isolation and an operating frequency of 50kHz and higher. The PGG6457.xNLT push-pull converter transformers offer reinforced insulation for isolated power supply drivers and 13mm creepage and clearance. The PMG transformer features 10mm creepage, 3750VRMS isolation, and encapsulation construction. The PH9384.xNL and PM2185.xNL series include a sidecar package and 4KVRMS isolation. PAG6356.xNLT series consists of 10W push-pull transformers designed to TI's Sn6505x and 1MHz to 2MHz switching frequency range. The Pulse Electronics EP7 modules feature push-pull topology, 4mm creepage, and 4KVRMS isolation. The EE5 series features 1.5KVRMS isolation, 1W maximum output, and a compact, cost-effective industrial design.