P0527NLT

Pulse Electronics
673-P0527NLT
P0527NLT

製造商:

說明:
共模扼流圈/過濾器 SMD CommonMode Choke 530uH .015Ohms

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 695

庫存:
695 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$31.32 HK$31.32
HK$25.81 HK$258.10
HK$23.84 HK$476.80
HK$22.52 HK$1,126.00
完整捲(訂購多個100)
HK$19.48 HK$1,948.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$32.39
最小值:
1

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 共模扼流圈/過濾器
RoHS:  
PCB Mount
SMD/SMT
1 Channel
530 uH
35 %
7.2 A
15 mOhms
- 40 C
+ 120 C
HCCI-68
28.19 mm
25.4 mm
10.03 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Power Line
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Common Mode Chokes
屏蔽: Unshielded
原廠包裝數量: 100
子類別: Inductors, Chokes & Coils
每件重量: 7.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.