JXK0-0136NL

Pulse Electronics
673-JXK0-0136NL
JXK0-0136NL

製造商:

說明:
模組連接器/乙太網路連接器 1X1 TAB UP W/LED'S ETHERNET (NON PoE)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3
可立即送貨
在途量:
270
預期8/5/2026
270
預期17/7/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.83 HK$90.83
HK$77.19 HK$771.90
HK$69.46 HK$1,736.50
HK$66.01 HK$2,970.45
HK$64.20 HK$5,778.00
HK$61.49 HK$16,602.30

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Yellow, Green / Green
Tab Up
JXK0
Tray
應用: 1G/10G Base-T
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
端口數: 1 Port
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 45
子類別: Modular Connectors / Ethernet Connectors
公司名稱: PulseJack
每件重量: 19.514 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1000BASE-T Energy Efficient Ethernet Connectors

Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.