JK0-0229NL

Pulse Electronics
673-JK00229NL
JK0-0229NL

製造商:

說明:
模組連接器/乙太網路連接器 1000Base-T RJ45 1X1 1GPoE 140W

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 166

庫存:
166 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$93.46 HK$93.46
HK$82.12 HK$821.20
HK$73.08 HK$3,288.60
HK$65.76 HK$5,918.40

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6
Through Hole
Right Angle
Solder
1.37 A
57 V
0 C
+ 70 C
Black
Green / Yellow
Tab Up
JK0
Tray
應用: 1G/10G Base-T PoE 120 W
品牌: Pulse Electronics
觸點材料: Phosphor Bronze
觸點电镀: Gold
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
配合週期: 750 Cycles
端口數: 1 Port
定位數: 8 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 45
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PoE/PoE+/4P Solutions

Pulse Electronics PoE/PoE+/4P Solutions include LAN discrete magnetics and integrated connector modules (ICMs) designed and manufactured to comply with IEEE802.3 and ANSI X3.263 standards. The products support 100BASE-TX, 1000BASE-T, 2.5GBASE-T, 5GBASE-T, and 10GBASE-T data rates and meet IEEE 802.3 specifications for PoE/PoE+/4P PoE applications. Pulse connector modules with integrated magnetics are available with or without LEDs. Applications include switches, routers, base stations, access points, IPTV, industrial networking equipment, gateways, and security cameras. 

1000Base-T 140W PoE Ethernet Modules

Pulse Electronics 1000Base-T Higher Power PoE Ethernet Discrete and Connector Modules operate up to 140W of maximum power. These Pulse Electronics Ethernet magnetics and Ethernet connector modules are compatible with all major 1000Base-T PHYs. The modules are ideal for higher power applications, such as notebooks, base stations, thin clients, video displays, and gateways.