HXE2007HLT

Pulse Electronics
673-HXE2007HLT
HXE2007HLT

製造商:

說明:
電力變壓器 800V Reinforced 1CT:1CT SMT XFMR 4300 V -40C to +150C

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 500   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$26.30 HK$13,150.00
HK$25.24 HK$25,240.00
HK$24.82 HK$62,050.00
5,000 報價

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 電力變壓器
RoHS:  
Transformers
SMD/SMT
Single Primary Winding
Dual Secondary Winding
18.63 mm
12.5 mm
8.75 mm
HXE20xxHL
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
感應係數: 150 uH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
封裝: Reel
產品類型: Audio & Signal Transformers
原廠包裝數量: 250
子類別: Transformers
終端類型: SMD/SMT
類型: ESS Transformer
每件重量: 800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504314000

HXE20xHL Reinforced Halogen-Free ESS Transformers

Pulse Electronics HXE20xHL Reinforced Halogen-Free ESS Transformers support leading vendors' silicon for battery management systems (BMS) and energy storage solutions (ESS). The transformers offer a selection of working and breakdown voltages and a wide operating temperature range of -40°C to +125°C. These HXE20xHL transformers have an automated winding and production process for high reliability and UL compliance to IEC/UL 62368-1 standards. Pulse Electronics HXE20xHL transformers are suitable for ESS and marine or aviation transportation.