HXB7012HLT

Pulse Electronics
673-HXB7012HLT
HXB7012HLT

製造商:

說明:
音頻變壓器/訊號變壓器 MDL, SIN, 10GPP, 1:1, HF, EXT, SMD, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 198

庫存:
198
可立即送貨
在途量:
700
預期23/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個350)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$40.69 HK$40.69
HK$32.06 HK$320.60
HK$31.24 HK$781.00
HK$30.00 HK$1,500.00
HK$29.10 HK$2,910.00
完整捲(訂購多個350)
HK$28.19 HK$9,866.50
HK$26.63 HK$18,641.00
HK$21.70 HK$22,785.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
LAN Transformers
LAN Discrete Modules with PoE
SMD/SMT
1.5 kVrms
- 40 C
+ 90 C
Single
ETHERNET TRANSFORMER/CHOKE
17.6 mm
15.9 mm
6 mm
HXB
Reel
Cut Tape
MouseReel
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
額定功率: 90 W
產品類型: Audio & Signal Transformers
原廠包裝數量: 350
子類別: Transformers
零件號別名: T1SB01RV
每件重量: 4.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

HB/HXB Industrial SMD Discrete LAN Transformers

Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers feature dual-port high-density modules with 16-, 24-, 40-, and 48-pin packages with or without Power-over-Ethernet (PoE/PoE+) capability. The transformers meet IEEE802.3 for all Ethernet data rates and 10/100Base-Tx, 1000Base-T, 2.5G/5G, and 10GBase-T requirements. The HB/HXB series provides a 1500Vrms minimum isolation rating between analog and digital for signal integrity and performance. The transformers offer industry-standard SMD case sizes with moisture sensitivity level (MSL) 1 and RoHS compliance. The Pulse Electronics HB/HXB Industrial SMD Discrete LAN Transformers are designed for various industrial networks, electronics, and rugged environment applications.