HX6136HL

Pulse Electronics
673-HX6136HL
HX6136HL

製造商:

說明:
音頻變壓器/訊號變壓器 1500V 350uH 8mA 2%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 180   多個: 15
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$93.95 HK$16,911.00
HK$85.32 HK$21,756.60

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$114.01
最小值:
1

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 音頻變壓器/訊號變壓器
RoHS:  
Module
SMD/SMT
350 uH
1500 Vrms
- 40 C
+ 85 C
27.94 mm
7.55 mm
8.33 mm
HX
Tube
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 8 mA
最大直流電流: 350 mA
額定功率: 35 W
產品類型: Audio & Signal Transformers
屏蔽: Shielded
原廠包裝數量: 15
子類別: Transformers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

High Isolation Ethernet Magnetic Transformers

Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.