BSCL00160808R10L00

Pulse Electronics
673-BSCL160808R10L00
BSCL00160808R10L00

製造商:

說明:
RF電感器 - SMD Chilisin RF inductor Multilayer-STD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 32000   多個: 4000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個4000)
HK$0.411 HK$13,152.00

類似產品

商品屬性 屬性值 選擇屬性
Pulse
產品類型: RF電感器 - SMD
RoHS:  
1.6 mm x 0.8 mm x 0.8 mm
Shielded
100 nH
15 %
500 mOhms
50 mA
- 40 C
+ 125 C
25
240 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BSCL
Reel
應用: RF
品牌: Pulse Electronics
核心類型: Multilayer
組裝國家: Not Available
擴散國: Not Available
原產國: VN
安裝風格: PCB Mount
產品: RF Inductors
產品類型: RF Inductors - Leaded
原廠包裝數量: 4000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 25 MHz
零件號別名: CL160808T-R10L-N
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.