AKPB002016101R5MA6

Pulse Electronics
673-AKPB2016101R5MA6
AKPB002016101R5MA6

製造商:

說明:
功率電感器 - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type Multilayer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 9000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$1.41 HK$12,690.00

類似產品

商品屬性 屬性值 選擇屬性
Pulse
產品類型: 功率電感器 - SMD
RoHS:  
2 mm x 1.6 mm x 1 mm
Shielded
1.5 uH
20 %
110 mOhms
600 mA
- 55 C
+ 125 C
Standard
2 mm
1.6 mm
1 mm
Ferrite
AKPB
Reel
品牌: Pulse Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: VN
安裝風格: PCB Mount
產品: Power Inductors
產品類型: Power Inductors - SMD
原廠包裝數量: 3000
子類別: Inductors, Chokes & Coils
終端類型: SMD/SMT
試驗頻率: 3 MHz
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

AEC-Q200 Power Inductors

Pulse Electronics AEC-Q200 Power Inductors are ideal for high current, non-isolated DC/DC converters and voltage regulators. The high current, molded power inductors feature high Isat and low DCR ratings. Other features include AEC-Q200-qualification, low profile, compact design, and shielded construction. Applications for Pulse Electronics AEC-Q200 Power Inductors include audio systems, mobile computing, LCD displays, computer servers, networking/telecom, and more.